| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-11PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.6 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176406-4 |
MS3452W24-11PZ
| Heilind Number: | AMP1-2176406-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-11PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a resistance of 3.6Ω, it offers reliable performance in a compact design. Suitable for a variety of applications, this chip resistor features a thick film element and solder termination for easy installation. With a rated voltage of 300V and a tolerance of 1%, it ensures precision and durability. Perfect for demanding tasks, this resistor is a valuable addition to any circuit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


