| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176406-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176406-9 |
1-2176406-9
| Heilind Number: | AMP1-2176406-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176406-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with this high-quality power resistor. With a power rating of 6 W and a resistance of 5.6 Ω, it ensures reliable performance in demanding applications. Designed for surface mount installation, it features two solder terminations for easy integration. This thick film resistor boasts a tight tolerance of 1%, guaranteeing precise operation. Operating at a rated voltage of 300 V, it offers robust protection for your components. Trust in its superior quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


