MS3452W24-12PY

Heilind Number:AMP1-2176407-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W24-12PY
ECAD Model:
3D Model

Description:

3560 43K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W24-12PY
Power Rating:6 W
Termination Type:Solder
Resistance:43 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176407-3

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in a variety of applications. With a power rating of 6 W and a rated voltage of 300 V, it offers reliable and efficient operation. The surface mount design and solder termination type make for easy installation, while the thick film element ensures durability. With a tolerance of 1% and a resistance of 43 KΩ, this resistor delivers precise and consistent results. Whether you're a seasoned professional or a DIY enthusiast, this component is a must-have for your toolkit. Rest assured, it is not only RoHS compliant but also meets stringent quality standards for your peace of mind. Upgrade your projects with this Surface Mount Power Resistor.