| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-20P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176408-0 |
MS3452W24-20P
| Heilind Number: | AMP1-2176408-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-20P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6 W and a resistance of 1.5 KΩ, it offers reliable performance even in demanding applications. Operating at a rated voltage of 300 V, this resistor is designed for efficiency. The solder termination type ensures easy installation, while the surface mount design allows for seamless integration onto circuit boards. With a tolerance of 5% and thick film element type, it guarantees precision and stability in signal processing. Perfect for a wide range of industrial and electronic projects, this resistor is a valuable addition to your components collection. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


