| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-20SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176408-8 |
MS3452W24-20SY
| Heilind Number: | AMP1-2176408-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-20SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor, featuring a robust 6 W power rating and a resistance of 6.8 KΩ. Designed for reliable performance, it boasts a rated voltage of 300 V and a tolerance of 5%. The surface mount termination type ensures easy installation, making it ideal for a variety of applications. RoHS compliant and crafted with thick film technology, this resistor guarantees both efficiency and environmental responsibility. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


