| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176436-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176436-1 |
1-2176436-1
| Heilind Number: | AMP1-2176436-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176436-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% Thick Film General Purpose Resistor. Designed for surface mount applications, this compact component boasts a power rating of 0.33W and a resistance of 300Ω, ensuring reliable operation in a variety of electronic devices. With a tolerance of 1% and a rated voltage of 150V, it meets stringent performance standards. Its solder termination type and small 0805 package size make it easy to integrate, while its RoHS compliance underscores our commitment to sustainability. Elevate your designs with the precision and durability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176436-0 | ![]() | |
| TE Connectivity 1-2176436-2 | ![]() |


