| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176436-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176436-5 |
1-2176436-5
| Heilind Number: | AMP1-2176436-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176436-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGH0805 1% resistor, featuring a precise resistance value of 620 ohms and a power rating of 0.33 watts. Designed for surface mount applications, this compact component measures 2 x 1.25 x 0.55 mm, making it ideal for space-constrained designs. With a rated voltage of 150V and thick film element type, it ensures reliable performance in various circuit configurations. The solder termination type and RoHS compliance further guarantee ease of installation and environmental responsibility. Trust in this general purpose resistor for consistent and accurate signal processing in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176436-4 | ![]() | |
| TE Connectivity 1-2176436-6 | ![]() |


