| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-21PZ |
| Power Rating: | 75 W |
| Termination Type: | Flying Leads |
| Resistance: | 680 Ω |
| Dimensions: | 80 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176442-2 |
MS3452W24-21PZ
| Heilind Number: | AMP1-2176442-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-21PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the HCF80 75W power resistor, designed for efficient power dissipation. With a resistance of 680 Ω and a tolerance of 5%, this wirewound element ensures precise performance. Its compact dimensions of 80 x 60 x 15 mm make it suitable for various applications, while the flying leads termination type offers easy installation. RoHS compliant and featuring two terminations, this chassis mount resistor is a reliable component for your circuitry needs. Upgrade your setups with the power and durability of this essential electronic component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3452W24-21S | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS18-20SX | ![]() |


