| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-21SZ |
| Power Rating: | 100 W |
| Termination Type: | Flying Leads |
| Resistance: | 1 KΩ |
| Dimensions: | 110 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176443-3 |
MS3452W24-21SZ
| Heilind Number: | AMP1-2176443-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-21SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the HCF110 Power Resistor. With a power rating of 100W and a resistance of 1KΩ, this wirewound resistor ensures reliable operation. Featuring a compact design measuring 110 x 60 x 15 mm, it is suitable for chassis mount applications. The flying leads termination type offers easy installation, while a tolerance of 5% guarantees precision. RoHS compliant, this resistor is an environmentally friendly choice for your projects. Elevate your circuitry with the high-quality construction and performance of the HCF110.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS18-4SX | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS18-4SZ | ![]() |


