| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W24-22PY |
| Power Rating: | 200 W |
| Termination Type: | Flying Leads |
| Resistance: | 470 Ω |
| Dimensions: | 216 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176445-0 |
MS3452W24-22PY
| Heilind Number: | AMP1-2176445-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W24-22PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the HCF216 Power Resistor, a high-performance component designed for optimal power dissipation. With a robust 200W power rating and a precise 5% tolerance, this wirewound resistor ensures reliable operation in demanding applications. Measuring 216 x 60 x 15 mm, it offers ample surface area for efficient heat dissipation. Featuring a resistance of 470 Ω and flying leads for easy installation, it is perfect for chassis mount setups. RoHS compliant for environmental responsibility, this resistor is a dependable choice for both industrial and hobbyist projects. Elevate your designs with the superior performance of the HCF216 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3452W24-22S | ![]() | |
| Aero-Electric Connector | Conesys MS3452W24-22SW | ![]() |


