| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2177053-2 |
| Series: | AMP+ HVP800 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 23 mm, .9 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Connector System: | Wire to Wire |
| Length: | 3.34 in |
| Cable Exit Angle: | 180° |
| Height: | 2.06 in, 52.5 mm |
| Width: | 3.64 in, 92.5 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .314 in, 8 mm |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Part Aliases: | 1-2177053-2 |
| SKU: | AMP1-2177053-2 |
1-2177053-2
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP+ HVP800 series male terminal housing. Designed for optimal performance, this housing features a single row layout with a pitch of 0.9 inches (23mm) and a high voltage tolerance of 850V DC. Its IP6K9K rating ensures reliable operation in demanding environments, with polarization for easy assembly. Constructed from durable PA GF material, it offers space for 2 positions, making it ideal for signal applications. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it guarantees functionality in various conditions. Sealable for added protection, this housing is essential for automotive wiring setups. Its orange body color and compact dimensions of 3.34" in length, 2.06" in height, and 3.64" in width, make it easy to integrate into your systems. RoHS compliant and suitable for wire-to-wire connections, this connector accessory is a must-have for your automotive projects. Elevate your connectivity standards with this high-performance housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2141156-3 | ![]() | |
| TE Connectivity 1-2322122-1 | ![]() | |
| TE Connectivity 2141156-1 | ![]() | |
| TE Connectivity 2141156-2 | ![]() | |
| TE Connectivity 2177058-1 | ![]() |


