1-2204440-1

Heilind Number:AMP1-2204440-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2204440-1
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2204440-1
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.196 in, 5 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:558 A
Number of Positions:36
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE15
Number of Power Positions:6
Number of Signal Positions:30
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
Board to Board Configuration:Right Angle
Termination Post Tail Length:3.2 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):6P/Power, 30/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:1-2204440-1
SKU:AMP1-2204440-1

Detailed Description

Experience high-definition connectivity with our MULTI-BEAM HD Right Angle Plug, designed for efficient board-to-board mounting in electronic systems. Featuring a 5-row configuration with a total of 36 positions, this connector assembly caters to a variety of power and signal circuit applications. Crafted from durable high-temperature thermoplastic in a sleek black finish, it ensures reliable performance in demanding environments. With a contact rating of 558A, it offers robust power delivery, while maintaining signal integrity with noble metal plating. Operating within a wide temperature range and compliant with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for applications requiring high-density, high-speed connectivity, this connector is a versatile solution for your electronic connectivity needs.