| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity AV1910E624Q04 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213767-5 |
AV1910E624Q04
| Heilind Number: | AMP1-2213767-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | AV1910E624Q04 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your workspace with the AV19 SPM 5A MOVE RING LED GREEN 24V push button switch. Featuring a sleek round design with a vertical mount angle, this switch is both stylish and functional. With a silver contact plating and SPST contact configuration, it ensures reliable performance. The switch operates with a simple push and release mechanism, making it easy to use. Rated for 250 VAC, it is suitable for a variety of applications. Additionally, it is RoHS compliant, so you can trust that it meets environmental standards. Add a touch of convenience and style to your panel with this illuminated push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() |


