1-2213767-6

Heilind Number:AMP1-2213767-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2213767-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213767-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213767-6

Detailed Description

Enhance your control panel with the AV19 SPM Push Button Switch, featuring a green LED ring for clear visibility. This high-quality switch is designed for vertical panel mounting and offers a tactile round actuator for easy operation. With a contact configuration of SPST and a rated voltage of 250 VAC, it ensures reliable performance in various applications. The gold-plated contacts guarantee excellent conductivity, while the RoHS compliance reflects our commitment to environmental responsibility. Ideal for industrial settings, this switch provides a convenient Off-(On), On-(Off) switch operation, making it a versatile and essential component for your equipment. Elevate your user interface with this durable and efficient push button switch.