1-2213767-9

Heilind Number:AMP1-2213767-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2213767-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 5A MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213767-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213767-9

Detailed Description

Elevate your control panel with our AV19 SPM 5A MOVE RING LED push button switch in striking blue. Designed for vertical mounting, this SPST switch features a round actuator and silver contact plating for reliable operation. With a 24V illumination option, it offers easy visibility in any setting. Perfect for industrial or commercial applications, this switch is RoHS compliant and ensures safety and efficiency. Upgrade your setup with this high-quality, versatile component.