1-2213819-6

Heilind Number:AMP1-2213819-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2213819-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 100GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213819-6
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213819-6

Detailed Description

Elevate your electronic devices with this high-performance tactile switch, designed for seamless operation. With an amperage of 50mA, it ensures reliable functionality, while its surface mount and vertical mount angle make for easy installation. The brass contact material guarantees durability, and the SPST pole-and-throw configuration offers precise control. Featuring a rectangular actuator in a sleek brown color, this switch is not only functional but also visually appealing. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications, from consumer electronics to industrial machinery, this switch is a must-have for any project in need of reliable tactile input.