2-2213819-3

Heilind Number:AMP2-2213819-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2213819-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF LI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2213819-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP2-2213819-3

Detailed Description

Enhance the functionality of your electronic devices with this Surface Mount Tactile Switch. Designed for reliable performance, this switch features a 50 mA amperage and SPST pole-and-throw configuration, ensuring seamless circuit connectivity. The brass contact material and RoHS compliance guarantee durability and environmental responsibility. With a vertical mount angle and rectangular actuator type, it offers easy integration into your system. The brown actuator color adds a touch of style while the Off-(On) switch operation provides convenient control. Perfect for a variety of applications, this switch is a must-have component for any project.