1-2213819-7

Heilind Number:AMP1-2213819-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2213819-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213819-7
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP1-2213819-7

Detailed Description

Enhance the functionality of your electronic devices with this high-performance tactile switch. Designed for surface mount applications, it features a vertical mount angle and a sturdy brass contact material, ensuring reliable operation. The rectangular actuator, in a stylish brown color, offers a comfortable and efficient user experience. With a SPST pole-and-throw configuration and an amperage rating of 50mA, this switch is perfect for a variety of electronic projects. Its RoHS compliance also guarantees environmentally friendly manufacturing. Upgrade your devices with this durable and versatile switch today.