| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296206-4 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 14 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296206-4 |
1-2296206-4
Specifications
Detailed Description
Enhance your power connectivity with this durable rectangular connector housing, designed for heavy-duty applications. Crafted from high-quality nylon, this two-row socket connector boasts a pitch of 4.2mm (.165 in) and 14 positions for efficient power transmission. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. Suitable for wire and cable termination, it's RoHS compliant, making it an environmentally friendly choice. Upgrade your power systems with this robust connector for seamless and secure power distribution.


