| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296207-4 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 14 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296207-4 |
1-2296207-4
Specifications
Detailed Description
Enhance your power connectivity with this durable 2-row plug, crafted from high-quality nylon for reliable performance. Featuring a pitch of 4.2mm and 14 positions, it's ideal for power applications, with a wide operating temperature range of -40 to 105°C (-40 to 221°F). The socket contact type ensures a secure connection, while the row spacing of 4.2mm offers convenience in wiring. RoHS compliant and suitable for wire and cable termination, this rectangular connector housing is a must-have for heavy-duty power setups.


