1-2299683-2

Heilind Number:AMP1-2299683-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2299683-2
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

EP2.5 HDR 2P VERT W/O BOSS,TAPING,RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2299683-2
Series:Economy Power 2.5
Housing Material:Polybutylene Terephthalate
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:900
Contact Amperage:4.2 A
Number of Positions:2
Housing Color:Red
Mount Orientation:Vertical
GPL:101
Packaging:Tape
Operating Temperature Range:131 - 221 °F, -55 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:.3 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Part Aliases:1-2299683-2
SKU:AMP1-2299683-2

Detailed Description

Enhance your power and signal connections with our EP2.5 HDR 2P VERT W/O BOSS,TAPING connector from the Economy Power 2.5 series. Designed for efficiency and durability, this connector features a vertical mount orientation in a striking red housing. With a pitch of 2.5mm, it offers reliable performance for a variety of applications. The contact pins, made of brass with tin plating, ensure secure solder connections on the board. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. Its compact size, with a height of 8.8mm and length of 7.5mm, makes it ideal for space-constrained designs. With 900 pieces in a tape packaging, it's convenient for large-scale production. Trust in its quality and functionality for your PCB assembly needs.