| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308346-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 5 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 50, 78 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | 4-40 UNC |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Steel |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Ferrule Type: | Crimp |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308346-1 |
| SKU: | AMP1-2308346-1 |
1-2308346-1
Specifications
Detailed Description
Enhance the durability and performance of your Rail D-Sub connectors with these FULL METAL HOODS SIZE 5. Designed for rugged industrial applications, these backshells feature a protective steel construction and shielded design to ensure optimal signal integrity. With options for single or dual cable entry and a choice of 180° or 45° cable exit angles, they offer versatile installation possibilities. The nickel-plated stainless steel hardware, including screws and jackscrews, guarantees secure connectivity even in harsh environments. Meeting stringent flammability and operating temperature standards, these backshells provide reliable protection for your 50 or 78-position connectors. RoHS compliant and suitable for lead-free soldering processes, they are a sustainable and high-quality choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308272-1 | ![]() | |
| TE Connectivity 1-2308272-6 | ![]() | |
| TE Connectivity 1-2308272-7 | ![]() | |
| TE Connectivity 1-2308348-8 | ![]() |


