| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2324245-2 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector Length: | 17.89 mm, .704 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2324245-2 |
| SKU: | AMP1-2324245-2 |
1-2324245-2
Specifications
Detailed Description
Enhance your power and signal connections with this Economy Power 2.5 dual-row vertical header assembly. Designed for efficient board mounting, it offers versatile termination options with crimp and through-hole solder capabilities. The durable nylon housing, with UL 94V-0 flammability standard, ensures safety and reliability. With 12 positions and a pitch of 2.5mm, it's ideal for various applications. Featuring brass contacts with tin plating, it's rated for 250VAC and 4.2A, suitable for appliances and more. This header, with a compact size of 9.8mm in height, is easy to integrate into your PCB designs, offering a secure connection without the need for additional strain relief. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for wire-to-board setups, this shrouded connector guarantees optimal performance in any circuit. Whether for industrial or consumer use, its high-quality construction and efficient design make it a valuable component for your projects. Individually boxed and available in a package of 180, it's convenient for both small-scale and bulk applications. Elevate your connectivity solutions with this versatile and dependable PCB header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744426-5 | ![]() | |
| TE Connectivity 1-1969541-2 | ![]() | |
| TE Connectivity 1-2324245-4 | ![]() |


