| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282042-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0319 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Part Aliases: | 1-282042-2 |
| SKU: | AMP1-282042-2 |
1-282042-2
| Heilind Number: | AMP1-282042-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282042-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power connections with our AMP MONO-SHAPE P.C.B. CONN2P.GL connector from the RAST 5 IDC series. Designed for seamless integration, this cable mount connector features insulation displacement crimp (IDC) termination on a single row with two positions, ensuring efficient power transmission. Crafted from durable PA 6.6 GF housing material in a vibrant green color, it offers a secure and visually distinctive solution for your PCB connections. With a contact pitch of 5 mm (.197 in) and a contact amperage rating of 6 A, this connector is suitable for power circuit applications. Its brass contact material with tin plating guarantees reliable conductivity in a wide operating temperature range from -25 to 105 °C (-13 to 221 °F). The connector, compliant with RoHS standards, comes in tray/box packaging for convenience. Whether for appliances or other systems, trust in the performance and quality of our AMP MONO-SHAPE connector for your wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282042-1 | ![]() | |
| TE Connectivity 1-282042-5 | ![]() | |
| TE Connectivity 1-284561-2 | ![]() |


