| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284561-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0319 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Part Aliases: | 1-284561-2 |
| SKU: | AMP1-284561-2 |
1-284561-2
| Heilind Number: | AMP1-284561-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-284561-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MONO SHAPE MK I 2 POS PCB CONN.S ASS'Y, a versatile connector perfect for power applications. Its RAST 5 IDC series design features a durable PA 6.6 GF housing in a natural color, with a single row and cable mount for easy installation. The Insulation Displacement Crimp termination method, with brass contacts plated in tin, ensures reliable connectivity. With a pitch of 5 mm and contact amperage of 6 A, this connector is suitable for various power circuit setups. Packaged in a convenient tray/box, it offers efficient handling. Whether used in appliances or other devices, its lead-free solder capabilities make it a reliable choice. Upgrade your wire to board connections with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282042-1 | ![]() | |
| TE Connectivity 1-282042-5 | ![]() | |
| TE Connectivity 1-282043-2 | ![]() |


