| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282812-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-282812-2 |
| SKU: | AMP1-282812-2 |
1-282812-2
Specifications
Detailed Description
Enhance power and signal connectivity with this TERMI-BLOK HEADER,ASSY 12P.5, designed for efficient board mounting. Featuring 12 contacts in a single row with a pitch of 5mm, each terminal can handle up to 15A of current at 300V AC. The housing, made of durable PA 6/6 in a vibrant green color, ensures reliable performance in industrial settings. With a tail length of 3.5mm, this header is wave solder capable up to 265°C, meeting RoHS compliance for environmentally friendly operations. Whether for wire-to-board applications or PCB mounting, this partially shrouded connector guarantees secure and high-quality connections in temperatures ranging from -40 to 105°C. Perfect for use in various electronic systems, it comes in a package quantity of 100, making it ideal for bulk installations. Elevate your connectivity solutions with this versatile and dependable TERMI-BLOK HEADER.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1546118-2 | ![]() | |
| TE Connectivity 1-796698-2 | ![]() | |
| TE Connectivity 1-284040-2 | ![]() |


