| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284047-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284047-4 |
| SKU: | AMP1-284047-4 |
1-284047-4
Specifications
Detailed Description
Elevate your power and signal connections with the TERMI-BLOK VERTICAL PLUG STACK. This high-performance connector features a single row design with 14 positions, ideal for streamlined installations. Crafted with durable PA 6/6 housing in a vibrant green color, it offers reliable operation in industrial settings. The phosphor bronze contacts with tin plating ensure secure and efficient conductivity, while the 5.08mm pitch accommodates various wire sizes from 12-30 AWG. With a 15A amperage and 300V AC voltage rating, it delivers robust performance. The vertical mount angle and side stackable configuration provide flexibility in assembly, making it a versatile choice for your applications. RoHS compliant and suitable for operating temperatures ranging from -40 to 105°C (-40 to 221°F), this connector guarantees both environmental responsibility and durability. Each package contains 50 pieces, perfect for large-scale projects. Upgrade your connectivity solutions with this essential component for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284065-4 | ![]() | |
| TE Connectivity 1-282825-4 | ![]() | |
| TE Connectivity 1-796638-4 | ![]() | |
| TE Connectivity 1-2342083-4 | ![]() | |
| TE Connectivity 1-2342084-4 | ![]() |


