| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284507-1 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284507-1 |
| SKU: | AMP1-284507-1 |
1-284507-1
Specifications
Detailed Description
Enhance your power and signal connections with our 11 A Stacking Plug. Designed for efficiency and reliability, this connector features a right-angle mount for seamless installation in tight spaces. With a durable PA 6/6 housing in a vibrant green color, it offers both performance and visual appeal. The phosphor bronze contacts ensure secure and stable connections, while the tin plating in the contact mating area guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various industrial applications. Accommodating wire sizes from 0.05 to 2 mm² (14 to 30 AWG), it's versatile and practical. RoHS compliant and with a package quantity of 100, this connector is a must-have for your wire-to-board setups. Elevate your connectivity solutions with this high-quality component.


