1-292173-6

Heilind Number:AMP1-292173-6
Manufacturer:TE Connectivity
Manufacturer Number:1-292173-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT BOX HDR H SMT 6P O/TAPE NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292173-6
Series:AMP CT
Amperage:4 A
Housing Material:PA 6T GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:4 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Tape & Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.228 in, 5.8 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4552
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:13.8 mm, .543 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Connector Width:.354 in, 9 mm
Mating Retention:Without
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-292173-6
SKU:AMP1-292173-6

Detailed Description

Elevate your connectivity solutions with our AMP CT BOX HDR H SMT 6P O/TAPE NAT. Designed for seamless integration, this surface mount header features a high-performance, single-row configuration with six brass contacts. Engineered with precision, it offers a pitch of 2mm (.079 in) and is suitable for power and signal applications, with a current rating of 4A. The housing, made of PA 6T GF, ensures durability and reliability in demanding environments. With UL 94V-0 flammability standard compliance and operating temperature range of -40 - 105°C (-40 - 221°F), it guarantees safety and performance. Ideal for PCB mounting, this connector boasts features such as solder peg retention and tin contact plating, facilitating secure and efficient assembly. RoHS compliant and certified by UL and CSA, it meets international quality standards. Whether for industrial or commercial use, this AMP CT header is a versatile and dependable solution for your connectivity needs.