1-292186-2

Heilind Number:AMP1-292186-2
Manufacturer:TE Connectivity
Manufacturer Number:1-292186-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REC ASS'Y OF HYB DRAWER 18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292186-2
Color:Black
Series:CT Hybrid Drawer
Amperage:15 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:18
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:19 mm[.748 in]
Overall Length:67
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.248 in, 6.3 mm
Package Quantity:40
Number of Positions:18
Housing Color:Black
Insulation Resistance:100 MΩ
GPL:K13
Packaging:Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
PCB Retention:Without
Connector Height:19 mm, .748 in
Panel Mount Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1005
Drawer Style:Miniature Power
Custom Configurable:No
Number of Columns:9
Number of Power Positions:6
Number of Signal Positions:12
Wire Size:24 - 16 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA
Contact Design:Tuning Fork
Contact Transmits:Power, Signal (Data)
Connector Length:2.64 in, 67 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Dielectric Withstanding Voltage:1800 V AC
Connector Width:1.18 in, 29.95 mm
Mating Retention:Without
Voltage Rating (UL):250 V AC
Power Contact Centerline:.276 in, 7 mm
Insulation Diameter:.055 - .094 in, 1.4 - 2.4 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-292186-2
SKU:AMP1-292186-2

Detailed Description

Enhance power and signal connectivity with our REC ASS'Y OF HYB DRAWER 18P. Featuring a sleek black design, this receptacle assembly is a versatile addition to the CT Hybrid Drawer series. With 18 contacts in two rows, it ensures efficient panel mounting with crimp termination. Crafted from durable thermoplastic and copper alloy, it guarantees reliable performance with a 15A amperage and 250VAC voltage rating. Measuring 19mm in height and 67mm in length, it offers a compact yet powerful solution for your connectivity needs. Suitable for a wide range of applications, from data transmission to power distribution, this connector complies with UL 94V-0 standards and operates seamlessly in temperatures ranging from -30 to 105°C. With 40 units per package, it's the perfect choice for industrial and commercial use. Upgrade your connectivity with this high-quality receptacle assembly.