| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-338069-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 900 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .27 in, 6.9 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0283 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.4 mm, .881 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .208 in, 5.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-338069-4 |
| SKU: | AMP1-338069-4 |
1-338069-4
Specifications
Detailed Description
Enhance your industrial connectivity with our Micro-MaTch SMD FTE connector assembly, designed for reliable performance in demanding environments. This receptacle features a red PA 4.6 housing and surface mount termination, ensuring secure and efficient PCB connections. With a pitch of 1.27mm (.05 in) and 14 positions, it accommodates high-density applications with ease. Its phosphor bronze contacts, plated with tin over nickel, provide excellent conductivity and durability. Meeting UL 94V-0 flammability standards, this connector guarantees safety and compliance. Operating at temperatures ranging from -40 to 105°C, it offers versatility in various settings. Its vertical mount orientation, with a profile height of 6.9mm (.27 in), allows for space-efficient installations. The connector's polarization and latch mating retention ensure proper alignment and secure mating, while its press-fit contact retention mechanism further enhances reliability. Ideal for signal (data) transmission, it suits board-to-board applications, making it a valuable component in your connectivity solutions. With RoHS compliance and a packaging quantity of 900 units on a reel, it's easy to integrate into your production processes. Upgrade your systems with this high-performance connector for seamless and efficient connectivity.


