| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-338728-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .18 in, 4.6 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0284 |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21 mm, .826 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-338728-4 |
| SKU: | AMP8-338728-4 |
8-338728-4
Specifications
Detailed Description
Enhance your industrial connectivity with this MICROM. MOB SMD CON from the Micro-MaTch Industrial series. Designed for robust performance, this Connector Assembly features a Plug gender with a durable PA 4.6 housing. With Surface Mount termination, it ensures secure and reliable connections, while the Copper Alloy contact material guarantees excellent conductivity. The 1.27 mm pitch and 100V AC/DC voltage rating make it suitable for a wide range of applications. In a striking red housing color, this connector offers 14 positions for comprehensive connectivity. Operating in temperatures from -40 to 105°C, it meets stringent industry standards with UL 94V-0 flammability rating. Perfect for Board to Board applications, this connector, with a contact design of Press-Fit, is RoHS compliant, ensuring both performance and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-188275-4 | ![]() | |
| TE Connectivity 1-215079-4 | ![]() | |
| TE Connectivity 8-188275-4 | ![]() | |
| TE Connectivity 8-188431-4 | ![]() | |
| TE Connectivity 8-215460-4 | ![]() |


