1-34142-1

Heilind Number:AMP1-34142-1
Manufacturer:TE Connectivity
Manufacturer Number:1-34142-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-34142-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-34142-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue connectors. Engineered for precision, these insulated terminals feature a closed barrel design and straight terminal angle, ensuring reliable performance in various applications. With a voltage rating of 600V and operating temperature range of 105 °C (221 °F), they offer robust functionality for both commercial and military use. Accommodating wire sizes ranging from 22-18 AWG (.3 - 1.42 mm²), these connectors provide secure crimping for optimal conductivity. Their offset orientation and #6 stud size (M3.5) offer versatility in installation. RoHS compliant and meticulously crafted, these connectors are a dependable choice for your wiring needs. Explore our Rings & Spades collection for more options in the Crimp Terminals category.