| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353293-9 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 19 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 1-353293-9 |
| SKU: | AMP1-353293-9 |
1-353293-9
Specifications
Detailed Description
Enhance your power and signal connections with this MINI CT MT REC ASSY, featuring a single row of 19 positions in a sleek gray hue. Designed for cable mount installation, this receptacle boasts a secure termination method with Insulation Displacement Crimp (IDC) technology. With a compact pitch of 1.5mm, it offers efficient connectivity in tight spaces. Operating smoothly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it is ideal for various applications. Its mating retention lock ensures a stable connection, while its compatibility with Wire to Board systems makes integration seamless. RoHS compliant, this connector guarantees both performance and environmental responsibility. Elevate your PCB setup with this essential component, perfect for data and device transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-9 | ![]() | |
| TE Connectivity 3-292216-8 | ![]() |


