| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480282-0 |
| Housing Material: | Nylon |
| Pitch: | .36 in, 9.15 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP1-480282-0 |
1-480282-0
Specifications
Detailed Description
Enhance your connectivity solutions with this durable FF 250 Tab Housing. Crafted from high-quality nylon in sleek black, it offers six straight tab positions for seamless integration. With a pitch of 0.36 inches (9.15 mm) and a latch mating retention type, it ensures secure and reliable connections. Designed for cable mount (free-hanging) installation, it streamlines assembly processes. This RoHS-compliant terminal housing is a must-have for any project requiring efficient and professional crimping. Elevate your crimp terminal housing game with this essential component.


