626065-5

Heilind Number:AMP626065-5
Manufacturer:TE Connectivity
Manufacturer Number:626065-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HOUSING 2P .110 FASTIN-ON TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626065-5
Housing Material:Polyamide
Pitch:.181 in, 4.6 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP626065-5

Detailed Description

Enhance your electrical connections with this 2-position .110 Fastin-On Tab Housing, crafted from durable Polyamide in a sleek black finish. Designed for straight orientation, it features a .181-inch pitch and accommodates Tab terminals. The secure cable mount (Free-Hanging) style, complete with a latch mating retention type, ensures reliable performance in various applications. With its RoHS compliance, you can trust in both its quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Terminal Housing is a must-have for any project requiring precision and durability.