| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34176 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 5.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34176 |
34176
Specifications
Detailed Description
Enhance your electrical connections with our Plasti-Grip Terminal, designed for optimal performance in various applications. This spade tongue connector features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG, ensuring versatile compatibility. With a closed barrel and insulation, it guarantees secure and reliable connectivity, even in demanding environments. Its offset orientation and straight terminal angle offer convenience during installation, while its 600V voltage rating and 105°C operating temperature range ensure safety and durability. RoHS compliant and meticulously crafted, this terminal is a must-have for professionals in the field. Elevate your projects with the assurance of quality and performance that our Rings & Spades supplier products provide.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480283-0 | 08P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480340-0 | 06P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480345-0 | 08P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 320573 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 331467 | N PIDG RING 12-10 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 34156 | PG SPD 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |


