1-480319-9

Heilind Number:AMP1-480319-9
Manufacturer:TE Connectivity
Manufacturer Number:1-480319-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P CMNL CAP HSG F/H BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480319-9
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Number of Positions:2
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480319-9
SKU:AMP1-480319-9

Detailed Description

Enhance your power and signal connections with our Commercial MATE-N-LOK Cable Mount Connector. This high-quality connector, made with durable nylon housing in sleek black, is CSA and UL certified for your peace of mind. Featuring a single row design with two positions, it offers reliable crimp termination for easy installation. With a pitch of 5.08 mm (.2 in) and a voltage rating of 250 VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures performance in diverse environments. Perfect for appliances and other power-related circuitry, this connector is RoHS compliant, meeting environmental standards. Trust in its quality and efficiency for seamless wire-to-wire connections in your projects.