| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4S(027) |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-480417-0 |
PT06A-8-4S(027)
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle Housing. Made of durable nylon in a natural finish, this straight orientation terminal housing accommodates a single position. Designed for cable mount installation, it ensures secure and reliable connections. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this housing is a crucial component in your connector setup. Upgrade your systems with this essential terminal housing for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Amphenol Industrial Operations 1-966144-0 | DOPPLEIT ADERENDH N | ![]() |
| Amphenol Industrial Operations 160056 | SOLIS 8 R 10MM | ![]() |
| Amphenol Industrial Operations 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Amphenol Industrial Operations 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| Amphenol Industrial Operations 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Amphenol Industrial Operations 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| Amphenol Industrial Operations 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| Amphenol Industrial Operations 350779-1 | 04P UMNL PLUG HSG | ![]() |
| Amphenol Industrial Operations 61174-1 | CMNL PIN L/P PTBR | ![]() |
| Amphenol Industrial Operations 926898-1 | UNIV.M-N-L.PIN | ![]() |
| Amphenol Industrial Operations EL7664-000 | TMS-CT-50M-3/8-OUT-9 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 42470-1 | ![]() | |
| Amphenol Industrial Operations 63093-1 | ![]() | |
| Amphenol Industrial Operations 926410-1 | ![]() |


