| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7664-000 |
| Color: | White |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Continuous |
| Part Aliases: | TMS-CT-50M-3/8-OUT-9 |
| SKU: | RYCEL7664-000 |
EL7664-000
| Heilind Number: | RYCEL7664-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7664-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the organization and identification of cables with our TMS-CT-50M-3/8-OUT-9 Printable Shrink Tubing. This white tubing, with a 3:1 shrink ratio, offers a reliable solution for cable management. Operating effectively in temperatures ranging from -55 to 135°C (-67 to 275°F), it provides durability in various environments. Suitable for cables with a diameter between .137 to .32 inches (3.47 to 8.12 mm), this continuous tubing is versatile. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire and cable markers, cards, and sleeves, it is an essential tool for efficient labeling in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem PT06A-8-4S(027) | FASTON 110 REC HSG NYLON NAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||


