| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480418-0 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-480418-0 |
1-480418-0
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 205 HSG Terminal Housing. Crafted from durable Nylon in a sleek Natural color, this receptacle is designed for straight orientation with a single position. Perfect for cable mount applications, its free-hanging mounting style offers convenience in installation. With RoHS compliance and efficient receptacle design, it ensures reliable performance while meeting environmental standards. Upgrade your connectivity with this essential component for various crimp terminal applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 360041-1 | ![]() | |
| TE Connectivity 42198-1 | ![]() | |
| TE Connectivity 926410-1 | ![]() |


