| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480707-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Brown |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 27.43 mm |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector Length: | 20.7 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20.32 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480707-1 |
| SKU: | AMP1-480707-1 |
1-480707-1
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector. This versatile connector, with CSA and UL standards compliance, offers reliable performance in various applications. With a durable Nylon housing in brown, it accommodates nine pins with a crimp termination method, ensuring secure connectivity. The 6.35mm pitch and 600V AC voltage rating make it suitable for power and signal transmission. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for demanding environments. Its compact design, measuring 20.7mm in length and 20.32mm in width, features a matrix contact layout and panel mount with patch and tabs for easy installation. RoHS compliant and VDE tested, it guarantees both quality and safety. Partner with this connector for efficient and dependable wire-to-wire connections in appliances and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658539-2 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 350705-1 | UMNL SPLIT PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2015 | E-14-016405 - Product Improvement. Added round at the corner edges of the part to improve strength, No impact on funcon, fitment due to this change. | Download | |||


