| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658539-2 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658539-2 |
| SKU: | AMP1658539-2 |
1658539-2
| Heilind Number: | AMP1658539-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658539-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our Pin Contact Duplex Plate Strip HD-20, meticulously designed for reliable performance. This male pin features a crimp termination method, crafted from durable brass with gold flash plating for optimal conductivity. With a contact size of 20 and a pin diameter of 1.02mm, it ensures seamless integration for 20-24 AWG wires. Operating in a wide temperature range from -55 to 105°C, it guarantees stability in various environments. Engineered for cable-to-cable applications, this contact is a vital component for data and device connectivity, meeting RoHS compliance standards for environmental responsibility. Upgrade your connector system with this essential component, offering superior quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-1 | 60 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 207473-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 66506-4 | HD 20 DF PIN PLTD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2025 | PCN-25-240324-C - PCN Cancellation PCN-25-237874. Some of the PN's mentioned in PCN-25-237874 is getting manufactured in dual locations, so should not have been included in PCN-25-237874. | Download | |||
| 04/07/2025 | PCN-25-240549 - PCN Cancellation PCN-25-237874. Some of the PN's mentioned in PCN-25-237874 is getting manufactured in dual locations, so should not have been included in PCN-25-237874. | Download | |||
| 03/25/2025 | PCN-25-237874 - End of Life. EOL the mentioned PNs due to Manufacturing consolidation. Little to no demand. no LTB | Download | |||
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


