| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487544-7 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-487544-7 |
| SKU: | AMP1-487544-7 |
1-487544-7
Specifications
Detailed Description
Easily connect and secure your FFC cable with our UL 94V-0 rated Housing Receptacle. This single-row connector features 20 contacts, suitable for signal transmission in various applications. Constructed with durable polyester material in a sleek black finish, it ensures reliable performance even in harsh environments. The cable mount design allows for convenient installation, while the detent window mating retention type provides added security. With an operating temperature range of -55 to 105 °C (-67 to 221 °F) and insulation resistance of 5000 MΩ, this connector is a dependable solution for your connectivity needs. RoHS compliant and suitable for wire-to-board applications, it meets stringent quality standards for peace of mind. Whether for data transfer or device connectivity, this Housing Receptacle is the perfect choice.


