| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5206478-2 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 3 |
| Material: | Thermoplastic |
| Clamp Type: | Clam Shell |
| Shield Plating Material: | None |
| Shielded: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 180°, 45° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 10.67 mm, .42 in |
| Grommets: | Without |
| Cable Clamp Material: | Thermoplastic |
| Clam Shell Length: | Short |
| Part Aliases: | 1-5206478-2 |
| SKU: | AMP1-5206478-2 |
1-5206478-2
Specifications
Detailed Description
Secure your cables with ease using this Cable Clamp Assembly Kit. Designed for efficient cable management, this black clam shell assembly is a must-have accessory. Part of the AMPLIMITE Kit series, it features a shell size of 3 and is crafted from durable thermoplastic. The kit includes all necessary components for quick installation, with a 180° cable exit angle for versatile use. With its stainless steel retainer clip and RoHS compliance, this assembly guarantees both reliability and environmental responsibility. Perfect for organizing cables in various applications, it offers a simple yet effective solution for your wire management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350522-9 | 09P MR STR/REL HNG BLK | ![]() |
| TE Connectivity 1-480274-0 | 09P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-5207908-0 | KIT S/R SCREW RET 90/180 DEG | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206437-1 | CPC PLUG ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5206472-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745652-3 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |


