| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5207908-0 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 4 |
| Clamp Type: | Box and Lid |
| Shield Plating Material: | None |
| Shielded: | No |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 180°, 90° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 12.45 mm, .49 in |
| Screws and Retainer Clips: | With |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Part Aliases: | 4-27033-0484 1-5207908-0 |
| SKU: | AMP1-5207908-0 |
1-5207908-0
Specifications
Detailed Description
Enhance cable management with this essential kit featuring a Box and Lid clamp type, designed for secure screw retention at 90° or 180° angles. The black Polypropylene construction ensures durability, while the Stainless Steel retainer clip provides reliable support. Suitable for shell size 4 applications, this accessory from the AMPLIMITE Kit series is RoHS compliant, making it an environmentally friendly choice. Perfect for organizing cables with an insulation diameter of up to 12.45 mm, it offers efficient and effective wire and cable management for various data and devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-770252-0 | UMNL II PIN LP 14-18 | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity PT06J-14-18PZ(025) | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


