| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5207908-3 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 5 |
| Clamp Type: | Box and Lid |
| Shield Plating Material: | None |
| Shielded: | No |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 180°, 90° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 12.45 mm, .49 in |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Part Aliases: | 1-5207908-3 |
| SKU: | AMP1-5207908-3 |
1-5207908-3
Specifications
Detailed Description
Easily secure your cables with this convenient Kit S/R Screw Retainer. Designed for 90/180-degree angles, this black backshell/cable clamp accessory is part of the AMPLIMITE Kit series. With a durable construction featuring a Box and Lid clamp type, it ensures reliable cable management. The kit includes all necessary components for installation, making it a practical choice for organizing and protecting your cables. RoHS compliant, this product meets international standards for environmental responsibility. Perfect for data and devices applications, it offers a simple yet effective solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-770252-0 | UMNL II PIN LP 14-18 | ![]() |
| TE Connectivity 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 350547-2 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748678-5 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |


