1-520935-5

Heilind Number:AMP1-520935-5
Manufacturer:TE Connectivity
Manufacturer Number:1-520935-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PL 250 HOUSING REC BLUE 6/6 NYLON V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-520935-5
Housing Material:Nylon
Pitch:15.11 mm, .595 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Blue
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-520935-5

Detailed Description

Enhance your electrical connections with our PL 250 HOUSING REC, a durable housing made of V2-rated blue 6/6 Nylon. Designed for reliable performance, this straight receptacle features a .595-inch pitch, ideal for secure cable mounting. With polarized mating alignment and two positions, it ensures precise connectivity. RoHS compliant and meticulously crafted, it guarantees both safety and efficiency in your terminal housing needs. Upgrade to our PL 250 for quality you can trust.