| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5225398-5 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Snap-Fit |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Body Shape: | Hexagonal |
| Cable Type: | RD 316 Double Braid |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Rear Mount |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3334 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 1-5225398-5 |
| SKU: | AMP1-5225398-5 |
1-5225398-5
Specifications
Detailed Description
Experience high-performance connectivity with this dual crimp BNC blackhead jack. Designed for military-grade applications, this connector features a robust brass body with nickel plating for enhanced durability. The gold-plated contacts ensure reliable signal transmission, while the snap-fit mating type and sealable design make it perfect for secure panel installations. With a frequency range of up to 4 GHz and an operating temperature range of -65 to 165°C, this connector is ideal for demanding environments. Its dual crimp termination method and RD 316 double braid cable compatibility provide versatile connectivity options. Whether you're in the field or in the lab, trust in the quality and performance of this BNC connector for all your RF coaxial needs. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 322797 | SOLIS R HR 22-16COM 22-18MIL 6 | ![]() |
| TE Connectivity 5227079-5 | COMM BNC PLUG | ![]() |
| TE Connectivity 5227079-6 | COMM. BNC-PLUG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | ![]() | |
| TE Connectivity 2-329456-1 | ![]() | |
| TE Connectivity 5225395-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/24/2019 | P-19-017115 - Manufacturing Location Change. Part Numbers will be transferred from Mexico TE plant to China TE plant. | Download | |||


