| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5225395-8 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 179, RG 187 |
| Number of Positions: | 1 |
| Interface: | BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 889 µin |
| Detent: | With |
| Dielectric Material: | Fluoropolymer |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Cable |
| Part Aliases: | 5225395-8 |
| SKU: | AMP5225395-8 |
5225395-8
Specifications
Detailed Description
Explore seamless connectivity with our BNC Plug, designed for optimal performance in data and device applications. This military-grade connector boasts a rugged brass body with nickel plating, ensuring durability in demanding environments. Featuring gold-plated contacts and a fluoropolymer dielectric, it guarantees reliable signal transmission up to 4 GHz. With a straight cable orientation and dual crimp termination, it offers easy installation on RG179 and RG187 cables. Operating in a wide temperature range of -55 to 85°C, this connector is ideal for various industrial and military settings. RoHS compliant and meticulously crafted, it's your go-to solution for high-quality RF coaxial connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 164163-2 | PIN ASSY | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 182645-1 | 13-9 CPC PLUG | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5332225-5 | PLUG, TWIN BNC, | ![]() |
| TE Connectivity 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640309-6 | UMNL PIN 12-10 AU/PHBZ | ![]() |
| TE Connectivity 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 929938-1 | JUN-POW-TIM KONTAKT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2022 | PCN-22-150438 - Retraction of Obsolete & transfer to China. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) the default color of gasket/O-Ring will be red except specified in customer drawing. 4) optimize design and process | Download | |||
| 01/14/2022 | P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed. | Download | |||
| 01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


